
This 7-position female cable mount connector features a maximum current rating of 5A and operates over a temperature range of -65°C to 150°C. It meets the military standard MIL-DTL-38999 and has a gold-plated contact with a beryllium copper alloy base. The connector is made of a cadmium and chromate-plated material and is not RoHS compliant. It is available in a bulk packaging and has a straight orientation.
Glenair 803-001-06NF6-7SN technical specifications.
| Contact Gender | Female |
| Contact Material | BERYLLIUM COPPER ALLOY |
| Contact Plating | Gold |
| Gender | Male |
| Length | 23.6mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 150°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Cable |
| Number of Contacts | 7 |
| Number of Positions | 7 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| RoHS Compliant | No |
| Series | Mighty Mouse |
| Shell Size | 6 |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Not Compliant |
No datasheet is available for this part.