
The Glenair 803-001-06NF7-10SN is a cable mount connector with 10 female gold-plated contacts. It is designed to meet the military standard MIL-DTL-38999 and is not RoHS compliant. The connector has a straight orientation and a 7mm shell size, packaged individually in bulk.
Glenair 803-001-06NF7-10SN technical specifications.
| Contact Gender | Female |
| Contact Plating | Gold |
| Gender | Male |
| Military Standard | MIL-DTL-38999 |
| Mount | Cable |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | Mighty Mouse |
| Shell Size | 7 |
| Termination | Crimp |
| RoHS | Not Compliant |
No datasheet is available for this part.