
The Glenair 803-001-06ZN6-7PN is a 7-pin cable mount connector with a male gender and straight orientation. It is part of the Mighty Mouse series and meets the military standard MIL-DTL-38999. This connector is available in bulk packaging and has a shell size of 6. It is not RoHS compliant.
Glenair 803-001-06ZN6-7PN technical specifications.
| Contact Gender | Male |
| Gender | Male |
| Military Standard | MIL-DTL-38999 |
| Mount | Cable |
| Number of Contacts | 7 |
| Number of Positions | 7 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | Mighty Mouse |
| Shell Size | 6 |
| Termination | Crimp |
| RoHS | Not Compliant |
No datasheet is available for this part.