
The Glenair Mighty Mouse 15mm 85-position cable mount connector is a female contact with a male counterpart. It meets the military standard MIL-DTL-38999 and is available in bulk packaging. The connector is not RoHS compliant. It features a crimp termination and a straight orientation.
Glenair 803-001-06ZNU15-85SN technical specifications.
| Contact Gender | Female |
| Gender | Male |
| Military Standard | MIL-DTL-38999 |
| Mount | Cable |
| Number of Contacts | 85 |
| Number of Positions | 85 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | Mighty Mouse |
| Shell Size | 15 |
| Termination | Crimp |
| RoHS | Not Compliant |
No datasheet is available for this part.