
The Glenair Mighty Mouse connector is a 3-position, cable mount connector that meets the military standard MIL-DTL-38999. It features a crimp termination and is available in bulk packaging. The connector has a straight orientation and a shell size of 5. It is not RoHS compliant.
Glenair 803-001-06ZNU5-3PN technical specifications.
| Contact Gender | Male |
| Gender | Male |
| Military Standard | MIL-DTL-38999 |
| Mount | Cable |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | Mighty Mouse |
| Shell Size | 5 |
| Termination | Crimp |
| RoHS | Not Compliant |
No datasheet is available for this part.