
The Mighty Mouse 3-position cable mount connector is a female connector with a 5 shell size and crimp termination. It is designed to meet the military standard MIL-DTL-38999 and is available in bulk packaging. The connector has three positions and is oriented straight. It is not RoHS compliant.
Glenair 803-001-06ZNU5-3SN technical specifications.
| Contact Gender | Female |
| Gender | Male |
| Military Standard | MIL-DTL-38999 |
| Mount | Cable |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | Mighty Mouse |
| Shell Size | 5 |
| Termination | Crimp |
| RoHS | Not Compliant |
No datasheet is available for this part.