
The Glenair 803-001-06ZNU6-4SN is a cable mount connector with a female contact gender and straight orientation. It features 4 positions and 4 contacts, with a shell size of 6 and a termination method of crimp. The connector is not RoHS compliant and is part of the Mighty Mouse series. It is packaged in bulk and meets the military standard of MIL-DTL-38999.
Glenair 803-001-06ZNU6-4SN technical specifications.
| Contact Gender | Female |
| Gender | Male |
| Military Standard | MIL-DTL-38999 |
| Mount | Cable |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | Mighty Mouse |
| Shell Size | 6 |
| Termination | Crimp |
| RoHS | Not Compliant |
No datasheet is available for this part.