
The 803-002-06M7-10PX is a 10-pin male cable mount connector from Glenair, compliant with MIL-DTL-38999 and RoHS. It features a straight orientation and crimp termination. The Mighty Mouse series connector is available in bulk packaging, with a single unit per package. It is designed for use in military and aerospace applications, with a shell size of 7 and 10 positions.
Glenair 803-002-06M7-10PX technical specifications.
| Contact Gender | Male |
| Gender | Male |
| Military Standard | MIL-DTL-38999 |
| Mount | Cable |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | Mighty Mouse |
| Shell Size | 7 |
| Termination | Crimp |
| RoHS | Compliant |
No datasheet is available for this part.