
The Glenair 803-002-06M8-13SN is a Mighty Mouse 13-position cable mount connector with a female contact gender and 8 shell size. It is designed for crimp termination and meets the military standard MIL-DTL-38999. This connector is RoHS compliant and available in bulk packaging. It features a straight orientation and is suitable for use in a variety of applications.
Glenair 803-002-06M8-13SN technical specifications.
| Contact Gender | Female |
| Gender | Male |
| Military Standard | MIL-DTL-38999 |
| Mount | Cable |
| Number of Contacts | 13 |
| Number of Positions | 13 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | Mighty Mouse |
| Shell Size | 8 |
| Termination | Crimp |
| RoHS | Compliant |
No datasheet is available for this part.