
The Glenair 803-002-06M9-19PY is a 19-pin male cable mount connector compliant with MIL-DTL-38999. It features a crimp termination and is part of the Mighty Mouse series. This connector is designed for use in military and aerospace applications, and is available in bulk packaging. It is RoHS compliant and suitable for use in a variety of environments.
Sign in to ask questions about the Glenair 803-002-06M9-19PY datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Glenair 803-002-06M9-19PY technical specifications.
| Contact Gender | Male |
| Gender | Male |
| Military Standard | MIL-DTL-38999 |
| Mount | Cable |
| Number of Contacts | 19 |
| Number of Positions | 19 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | Mighty Mouse |
| Shell Size | 9 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Glenair 803-002-06M9-19PY to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.