
The Glenair Mighty Mouse connector is a cable mount connector with 19 female contacts and a 9 shell size. It is designed for use in military applications and meets the MIL-DTL-38999 standard. The connector is available in bulk packaging and is RoHS compliant. It features a straight orientation and crimp termination. The Mighty Mouse connector is suitable for use in a variety of applications where a high-reliability connection is required.
Glenair 803-002-06M9-19SX technical specifications.
| Contact Gender | Female |
| Gender | Male |
| Military Standard | MIL-DTL-38999 |
| Mount | Cable |
| Number of Contacts | 19 |
| Number of Positions | 19 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | Mighty Mouse |
| Shell Size | 9 |
| Termination | Crimp |
| RoHS | Compliant |
No datasheet is available for this part.