
The Glenair 803-002-06NF7-10SN is a Mighty Mouse series cable mount connector with 10 positions and 10 contacts. It features a female contact gender and a straight orientation. This connector is designed for crimp termination and has a shell size of 7. The Mighty Mouse series is compliant with the military standard MIL-DTL-38999 and is available in bulk packaging.
Glenair 803-002-06NF7-10SN technical specifications.
| Contact Gender | Female |
| Gender | Male |
| Military Standard | MIL-DTL-38999 |
| Mount | Cable |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | Mighty Mouse |
| Shell Size | 7 |
| Termination | Crimp |
| RoHS | Not Compliant |
No datasheet is available for this part.