
The Glenair 803-002-06ZNU6-4PN is a 4-position, 4-contact cable mount connector with a straight orientation and a shell size of 6. It is part of the Mighty Mouse series and meets the military standard MIL-DTL-38999. This connector is not RoHS compliant and is packaged in bulk quantities.
Glenair 803-002-06ZNU6-4PN technical specifications.
| Contact Gender | Male |
| Gender | Male |
| Military Standard | MIL-DTL-38999 |
| Mount | Cable |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | Mighty Mouse |
| Shell Size | 6 |
| Termination | Crimp |
| RoHS | Not Compliant |
No datasheet is available for this part.