This Glenair connector features a circular type with 26 SKT contacts, crimp termination, and a straight body orientation. It is designed for flange mount applications and has a maximum operating temperature range of -55°C to 150°C. The connector has a maximum current rating of 5A and is available from Glenair as part number 803-003-02M10-26SY.
Glenair 803-003-02M10-26SY technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 26 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Flange Mount |
| Number of Terminals | 26 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Current Rating | 5A |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Glenair 803-003-02M10-26SY to view detailed technical specifications.
No datasheet is available for this part.