
Circular connector featuring 3 female contacts made from Beryllium Copper Alloy with gold plating. This straight, flange-mount connector operates within a temperature range of -55°C to 150°C and supports a maximum current rating of 5A. It conforms to MIL-DTL-38999 standards, with an electroless nickel shell plating and a shell size of 5. The connector is RoHS compliant and designed for crimp termination.
Glenair 803-003-02M5-3SN technical specifications.
| Contact Gender | Female |
| Contact Material | BERYLLIUM COPPER ALLOY |
| Contact Plating | Gold |
| Depth | 17.86mm |
| Gender | Female |
| Length | 22.35mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 150°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -55°C |
| Mount | Flanges |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Electroless Nickel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Mighty Mouse |
| Shell Plating | Electroless Nickel |
| Shell Size | 5 |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Compliant |
No datasheet is available for this part.
