The Glenair 803-003-02NF10-26SN is a 26-contact circular connector with a flange mount and crimp termination method. It has a straight body orientation and a receptacle gender. The connector operates between -55°C and 150°C and has a maximum current rating of 5A. It is designed for use in general applications and is categorized as a general-purpose circular connector.
Checking distributor stock and pricing after the page loads.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 26 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Flange Mount |
| Number of Terminals | 26 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Current Rating | 5A |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |