
The Glenair 803-003-07NF5-3SN is a Mighty Mouse 3-position female connector with gold plating, designed for use in military applications. It features a jam nut mount and meets the MIL-DTL-38999 military standard. The connector has a straight orientation and a shell size of 5. It is available in bulk packaging and is not RoHS compliant.
Glenair 803-003-07NF5-3SN technical specifications.
| Contact Gender | Female |
| Contact Plating | Gold |
| Gender | Female |
| Military Standard | MIL-DTL-38999 |
| Mount | Jam Nut |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | Mighty Mouse |
| Shell Size | 5 |
| Termination | Crimp |
| RoHS | Not Compliant |
No datasheet is available for this part.