
The Glenair 803-003-07NF7-10PN Mighty Mouse connector features a 7-pin jam nut design with 10 contacts, cadmium plating, and a non-RoHS compliant construction. It meets the military standard MIL-DTL-38999 and is available in bulk packaging. The connector has a straight orientation and is terminated with crimp connections.
Glenair 803-003-07NF7-10PN technical specifications.
| Contact Gender | Male |
| Gender | Female |
| Military Standard | MIL-DTL-38999 |
| Mount | Jam Nut |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium |
| RoHS Compliant | No |
| Series | Mighty Mouse |
| Shell Size | 7 |
| Termination | Crimp |
| RoHS | Not Compliant |
No datasheet is available for this part.