
The Glenair Mighty Mouse 15mm Jam Nut Connector is a 85-pin, straight connector with a crimp termination. It is a military standard MIL-DTL-38999 connector, not RoHS compliant. The connector is available in a bulk packaging and has a package quantity of one. It is designed for use in applications where a high number of connections are required, such as in military and aerospace electronics.
Glenair 803-003-07ZNU15-85PN technical specifications.
| Contact Gender | Male |
| Gender | Female |
| Military Standard | MIL-DTL-38999 |
| Mount | Jam Nut |
| Number of Contacts | 85 |
| Number of Positions | 85 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | Mighty Mouse |
| Shell Size | 15 |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for Glenair 803-003-07ZNU15-85PN to view detailed technical specifications.
No datasheet is available for this part.