
The Glenair 803-003-07ZNU7-10PN Mighty Mouse connector is a 10-position, 10-contact circular connector with a jam nut termination and chromate plating. It is designed to meet the MIL-DTL-38999 military standard and is available in bulk packaging. The connector has a straight orientation and a shell size of 7. It is not RoHS compliant and does not have strain relief. The Mighty Mouse series is a line of connectors from Glenair.
Glenair 803-003-07ZNU7-10PN technical specifications.
| Contact Gender | Male |
| Depth | 18.36mm |
| Gender | Female |
| Length | 26.16mm |
| Military Standard | MIL-DTL-38999 |
| Mount | Jam Nut |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Chromate |
| RoHS Compliant | No |
| Series | Mighty Mouse |
| Shell Size | 7 |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Not Compliant |
No datasheet is available for this part.