
The Glenair 803-005-02M15-85SN is a Mighty Mouse circular connector with 85 positions and a 15mm shell size. It features a through hole mount and is plated with electroless nickel. This connector is compliant with the MIL-DTL-38999 military standard and is packaged in bulk. It has a straight orientation and is not equipped with strain relief. The connector is RoHS compliant and has a single package quantity.
Glenair 803-005-02M15-85SN technical specifications.
| Contact Gender | Female |
| Depth | 41.4mm |
| Gender | Female |
| Length | 41.4mm |
| Military Standard | MIL-DTL-38999 |
| Mount | Through Hole |
| Number of Contacts | 85 |
| Number of Positions | 85 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Electroless Nickel |
| RoHS Compliant | Yes |
| Series | Mighty Mouse |
| Shell Size | 15 |
| Strain Relief | No (Without) |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.