
This 37-pin flange mount circular connector features a straight body orientation and SKT contact gender. It is designed for solder termination and has a maximum current rating of 5A. The operating temperature range is -55°C to 150°C, making it suitable for a variety of applications. The connector is available from Glenair, with part number 803-005-02Z112-37SX.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Glenair 803-005-02Z112-37SX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Orientation | Straight |
| Mounting | Flange Mount |
| Number of Terminals | 37 |
| Number of Ports | 1 |
| Product Length (mm) | 20.96 |
| Product Depth (mm) | 35.41 |
| Product Height (mm) | 22.2 |
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 37 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Gender | RCP |
| Max Current Rating | 5A |
| Cage Code | 06324 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Glenair 803-005-02Z112-37SX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.