This Glenair 4-pin flange mount circular socket features a straight body orientation and supports a maximum current rating of 5A. It is designed for use in applications with operating temperatures ranging from -55°C to 150°C. The socket is constructed with a solder termination method and has a height of 13.26mm, a depth of 20.02mm, and a length of 20.96mm. It is suitable for use in memory sockets and DIMM applications.
Glenair 803-005-02ZN6-4SZ technical specifications.
| Body Orientation | Straight |
| Mounting | Flange Mount |
| Number of Terminals | 4 |
| Number of Ports | 1 |
| Product Length (mm) | 20.96 |
| Product Depth (mm) | 20.02 |
| Product Height (mm) | 13.26 |
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 4 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Gender | RCP |
| Max Current Rating | 5A |
| Cage Code | 06324 |
| EU RoHS | No |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
No datasheet is available for this part.