This Glenair connector features a straight body orientation and flange mount design, with 7 terminals and a circular type. It has a maximum current rating of 5A and operates within a temperature range of -55 to 150°C. The connector is designed for solder termination and has a pin contact gender. It measures 20.96mm in length, 20.02mm in depth, and 13.26mm in height.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Glenair 803-005-02ZN6-7PX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Orientation | Straight |
| Mounting | Flange Mount |
| Number of Terminals | 7 |
| Number of Ports | 1 |
| Product Length (mm) | 20.96 |
| Product Depth (mm) | 20.02 |
| Product Height (mm) | 13.26 |
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 7 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Gender | RCP |
| Max Current Rating | 5A |
| Cage Code | 06324 |
| EU RoHS | No |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Glenair 803-005-02ZN6-7PX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.