
The Glenair 803-005-07C15-85SZ is a circular jam nut socket with 85 contacts, a straight body orientation, and a termination method of solder. It has a maximum operating temperature range of -55°C to 150°C and a maximum current rating of 5A. The socket is designed for use in applications where a high number of connections are required, such as in memory modules. It is manufactured by Glenair and is part of the category of DIMM & SO-DIMM sockets.
Sign in to ask questions about the Glenair 803-005-07C15-85SZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Glenair 803-005-07C15-85SZ technical specifications.
| Body Orientation | Straight |
| Mounting | Jam Nut |
| Number of Terminals | 85 |
| Number of Ports | 1 |
| Product Length (mm) | 25.02 |
| Product Depth (mm) | 32.77 |
| Product Height (mm) | 32.77 |
| Product Diameter (mm) | 33.66 |
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 85 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Gender | RCP |
| Max Current Rating | 5A |
| Cage Code | 06324 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Glenair 803-005-07C15-85SZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.