
This 37-position circular connector features a female contact gender and a straight orientation. It is part of the Mighty Mouse series and has a 12mm shell size. The connector is designed for through-hole mounting and is packaged individually in bulk. It meets the requirements of the MIL-DTL-38999 military standard and is compliant with RoHS regulations.
Glenair 803-005-07M12-37SN technical specifications.
| Contact Gender | Female |
| Gender | Female |
| Military Standard | MIL-DTL-38999 |
| Mount | Through Hole |
| Number of Contacts | 37 |
| Number of Positions | 37 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | Mighty Mouse |
| Shell Size | 12 |
| Termination | PCB |
| RoHS | Compliant |
No datasheet is available for this part.