
The Glenair Mighty Mouse connector is a 55-position, female, through hole connector that meets the military standard MIL-DTL-38999. It is available in bulk packaging and is RoHS compliant. The connector has a straight orientation and a shell size of 14. It is suitable for use in a variety of applications where a high-reliability connector is required.
Glenair 803-005-07M14-55SN technical specifications.
| Contact Gender | Female |
| Gender | Female |
| Military Standard | MIL-DTL-38999 |
| Mount | Through Hole |
| Number of Contacts | 55 |
| Number of Positions | 55 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | Mighty Mouse |
| Shell Size | 14 |
| Termination | PCB |
| RoHS | Compliant |
No datasheet is available for this part.