
This Glenair connector features a straight body orientation and a jam nut mounting style. It has four terminals and one port, with a product length of 25.02mm, depth of 15.11mm, and height of 15.11mm. The connector is circular in type and has a diameter of 16.13mm. It is designed for solder termination and has a maximum current rating of 5A. The operating temperature range is from -55°C to 150°C.
Glenair 803-005-07Z16-4PN technical specifications.
| Body Orientation | Straight |
| Mounting | Jam Nut |
| Number of Terminals | 4 |
| Number of Ports | 1 |
| Product Length (mm) | 25.02 |
| Product Depth (mm) | 15.11 |
| Product Height (mm) | 15.11 |
| Product Diameter (mm) | 16.13 |
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 4 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Gender | RCP |
| Max Current Rating | 5A |
| Cage Code | 06324 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
No datasheet is available for this part.