
This Glenair 803-005-07ZN7-10SY is a 10-contact circular socket with a straight body orientation and jam nut mounting. It has a product length of 25.02mm, depth of 18.36mm, and height of 18.36mm, with a diameter of 19.18mm. The socket is designed for use in applications with operating temperatures ranging from -55°C to 150°C and has a maximum current rating of 5A.
Sign in to ask questions about the Glenair 803-005-07ZN7-10SY datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Glenair 803-005-07ZN7-10SY technical specifications.
| Body Orientation | Straight |
| Mounting | Jam Nut |
| Number of Terminals | 10 |
| Number of Ports | 1 |
| Product Length (mm) | 25.02 |
| Product Depth (mm) | 18.36 |
| Product Height (mm) | 18.36 |
| Product Diameter (mm) | 19.18 |
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 10 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Gender | RCP |
| Max Current Rating | 5A |
| Cage Code | 06324 |
| EU RoHS | No |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Glenair 803-005-07ZN7-10SY to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.