
This Glenair circular connector features 85 SKT contacts with a RCP gender, suitable for jam nut mounting. It has a maximum operating temperature range of -55°C to 150°C and a maximum current rating of 5A. The connector measures 25.02mm in length, 32.77mm in depth and height, and 33.66mm in diameter.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Glenair 803-005-07ZNU15-85SX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Orientation | Straight |
| Mounting | Jam Nut |
| Number of Terminals | 85 |
| Number of Ports | 1 |
| Product Length (mm) | 25.02 |
| Product Depth (mm) | 32.77 |
| Product Height (mm) | 32.77 |
| Product Diameter (mm) | 33.66 |
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 85 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Gender | RCP |
| Max Current Rating | 5A |
| Cage Code | 06324 |
| EU RoHS | No |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Glenair 803-005-07ZNU15-85SX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.