
This Glenair 803-006-02Z110-26PN is a 26-contact circular connector with a flange mount design and PIN gender. It features a termination method of solder cup and a maximum current rating of 5A. The operating temperature range is from -65°C to 150°C, making it suitable for various applications. The connector's dimensions are 20.96mm in length, 32.79mm in depth, and 20.19mm in height.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Glenair 803-006-02Z110-26PN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Glenair 803-006-02Z110-26PN technical specifications.
| Body Orientation | Straight |
| Mounting | Flange Mount |
| Number of Terminals | 26 |
| Number of Ports | 1 |
| Product Length (mm) | 20.96 |
| Product Depth (mm) | 32.79 |
| Product Height (mm) | 20.19 |
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 26 |
| Termination Method | Solder Cup |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 150°C |
| Gender | RCP |
| Max Current Rating | 5A |
| Cage Code | 06324 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Glenair 803-006-02Z110-26PN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.