Sign in to ask questions about the Glenair 804-001-06M5-3P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Glenair 804-001-06M5-3P technical specifications.
| Contact Gender | Male |
| Gender | Male |
| Length | 25.15mm |
| Military Standard | MIL-DTL-38999 |
| Mount | Cable |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Electroless Nickel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Mighty Mouse |
| Shell Plating | Electroless Nickel |
| Shell Size | 5 |
| Strain Relief | No (Without) |
| RoHS | Compliant |
Download the complete datasheet for Glenair 804-001-06M5-3P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
