
The Glenair 804-001-06M7-10S is a Mighty Mouse connector with a 7mm shell size, featuring 10 female contacts, and a crimp termination. It is designed for cable mount applications and is compliant with the MIL-DTL-38999 military standard. The connector is packaged in bulk and is RoHS compliant. It is available in a single unit quantity, with a straight orientation and a cable mount package type.
Sign in to ask questions about the Glenair 804-001-06M7-10S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Glenair 804-001-06M7-10S technical specifications.
| Contact Gender | Female |
| Gender | Male |
| Military Standard | MIL-DTL-38999 |
| Mount | Cable |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | Mighty Mouse |
| Shell Size | 7 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Glenair 804-001-06M7-10S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.