
The Glenair 804-001-06NF6-7P is a 7-position cable mount connector that meets the military standard MIL-DTL-38999. It features a crimp termination and is part of the Mighty Mouse series. This connector is designed for use in harsh environments and is available in bulk packaging.
Glenair 804-001-06NF6-7P technical specifications.
| Contact Gender | Male |
| Gender | Male |
| Military Standard | MIL-DTL-38999 |
| Mount | Cable |
| Number of Contacts | 7 |
| Number of Positions | 7 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | Mighty Mouse |
| Shell Size | 6 |
| Termination | Crimp |
| RoHS | Not Compliant |
No datasheet is available for this part.