
This 19-position cable mount circular connector features a female contact gender and a 9 shell size, with cadmium and chromate plating. It is designed to meet the military standard MIL-DTL-38999 and is available in bulk packaging. The connector has a straight orientation and a length of 25.15mm. It is not RoHS compliant and is part of the Mighty Mouse series.
Glenair 804-001-06NF9-19S technical specifications.
| Contact Gender | Female |
| Gender | Male |
| Length | 25.15mm |
| Military Standard | MIL-DTL-38999 |
| Mount | Cable |
| Number of Contacts | 19 |
| Number of Positions | 19 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| RoHS Compliant | No |
| Series | Mighty Mouse |
| Shell Size | 9 |
| Strain Relief | No (Without) |
| RoHS | Not Compliant |
No datasheet is available for this part.