
The Glenair 804-001-06ZNU7-10P is a Mighty Mouse 10-position cable mount connector with a current rating of 5A and an operating temperature range of -55°C to 150°C. It is compliant with the MIL-DTL-38999 military standard and features a gold-plated copper contact with a crimp termination. The connector is packaged in bulk and has a straight orientation, with a shell size of 7 and 10 positions.
Sign in to ask questions about the Glenair 804-001-06ZNU7-10P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Glenair 804-001-06ZNU7-10P technical specifications.
| Contact Gender | Male |
| Contact Material | Copper |
| Contact Plating | Gold |
| Current Rating | 5A |
| Gender | Male |
| Max Operating Temperature | 150°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | Mighty Mouse |
| Shell Size | 7 |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for Glenair 804-001-06ZNU7-10P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.