This Glenair connector features a straight body orientation and cable mount design, supporting 85 terminals and a single port. It measures 23.5mm in length and 26.44mm in diameter, with a circular type and PIN contact gender. The connector is rated for a maximum current of 5A and operates within a temperature range of -55 to 150°C.
Glenair 804-002-06C15-85P technical specifications.
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 85 |
| Number of Ports | 1 |
| Product Length (mm) | 23.5 |
| Product Diameter (mm) | 26.44 |
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 85 |
| Termination Method | Crimp |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Gender | PL |
| Max Current Rating | 5A |
| Cage Code | 06324 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Glenair 804-002-06C15-85P to view detailed technical specifications.
No datasheet is available for this part.