Conn Circular SKT 55 POS Crimp ST Cable Mount 55 Terminal 1 Port
Glenair 804-002-06M14-55SB technical specifications.
| Total Number of Contacts | 55 |
| Contact Gender | FEMALE |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8536.69.40.20 |
| REACH | Compliant |
| Military Spec | True |
No datasheet is available for this part.