
Conn Circular PIN 1 POS Crimp ST Cable Mount 1 Terminal 1 Port
Glenair 804-002-06M7-1P technical specifications.
| Contact Gender | Male |
| Military Standard | MIL-DTL-38999 |
| Number of Positions | 1 |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | Mighty Mouse |
| Shell Size | 7 |
| RoHS | Compliant |
No datasheet is available for this part.