
The 804-002-06NF15-85SB is a female 85-position circular connector from Glenair with a contact material of beryllium copper alloy and gold plating. It has a maximum current rating of 5A and operates between -55°C and 150°C. The connector is RoHS non-compliant and meets the military standard MIL-DTL-38999. It is a single unit with a straight orientation and a crimp termination.
Glenair 804-002-06NF15-85SB technical specifications.
| Contact Gender | Female |
| Contact Material | BERYLLIUM COPPER ALLOY |
| Contact Plating | Gold |
| Length | 23.5mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 150°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -55°C |
| Number of Positions | 85 |
| Orientation | Straight |
| Package Quantity | 1 |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Mighty Mouse |
| Shell Size | 15 |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Not CompliantNo |
No datasheet is available for this part.
