
The Glenair 804-002-06ZNU14-55S is a 55-position cable mount connector with a female contact gender. It meets the military standard MIL-DTL-38999 and is not RoHS compliant. The connector is packaged in bulk and has a straight orientation. It features a crimp termination and is part of the Mighty Mouse series.
Glenair 804-002-06ZNU14-55S technical specifications.
| Contact Gender | Female |
| Gender | Male |
| Military Standard | MIL-DTL-38999 |
| Mount | Cable |
| Number of Contacts | 55 |
| Number of Positions | 55 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | Mighty Mouse |
| Shell Size | 14 |
| Termination | Crimp |
| RoHS | Not Compliant |
No datasheet is available for this part.
