
The Glenair Mighty Mouse 37-Pin Jam Nut Connector features a 12mm shell size and meets the military standard MIL-DTL-38999. It has 37 positions and 37 contacts, with a straight orientation. The connector is packaged in bulk and is not RoHS compliant. It is terminated with a crimp connection and has a male contact gender.
Glenair 804-003-00ZNU12-37P technical specifications.
| Contact Gender | Male |
| Gender | Female |
| Military Standard | MIL-DTL-38999 |
| Mount | Jam Nut |
| Number of Contacts | 37 |
| Number of Positions | 37 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | Mighty Mouse |
| Shell Size | 12 |
| Termination | Crimp |
| RoHS | Not Compliant |
No datasheet is available for this part.