
The Glenair 804-003-00ZNU14-55P is a Mighty Mouse 14-pin jam nut connector with a maximum current rating of 5A and an operating temperature range of -55°C to 150°C. It is designed to meet the MIL-DTL-38999 military standard and features a chromate plating and gold-plated contacts. The connector has a straight orientation and a Beryllium Copper Alloy contact material. It is available in bulk packaging and is not RoHS compliant.
Glenair 804-003-00ZNU14-55P technical specifications.
| Contact Gender | Male |
| Contact Material | BERYLLIUM COPPER ALLOY |
| Contact Plating | Gold |
| Gender | Female |
| Length | 29.7mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 150°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -55°C |
| Mount | Jam Nut |
| Number of Contacts | 55 |
| Number of Positions | 55 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Chromate |
| RoHS Compliant | No |
| Series | Mighty Mouse |
| Shell Size | 14 |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Not Compliant |
No datasheet is available for this part.