
The Glenair Mighty Mouse connector features a female contact gender with a copper, beryllium copper alloy contact material and gold plating. It has a current rating of 5A and is rated for operation between -55°C and 150°C. The connector is designed for panel mounting with a jam nut termination and is available in bulk packaging. It is not RoHS compliant and meets the MIL-DTL-38999 military standard.
Glenair 804-003-00ZNU5-3S technical specifications.
| Contact Gender | Female |
| Contact Material | Copper, BERYLLIUM COPPER ALLOY |
| Contact Plating | Gold |
| Current Rating | 5A |
| Gender | Female |
| Length | 29.7mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 150°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -55°C |
| Mount | Panel, Jam Nut |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Chromate |
| RoHS Compliant | No |
| Series | Mighty Mouse |
| Shell Size | 5 |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for Glenair 804-003-00ZNU5-3S to view detailed technical specifications.
No datasheet is available for this part.