
The Glenair Mighty Mouse connector is a 4-position, 6mm jam nut crimp connector with a female contact gender. It features a copper contact material with a gold plating and a current rating of 5A. The connector is designed for panel mounting and has a military standard of MIL-DTL-38999. It has an operating temperature range of -55°C to 150°C and is available in bulk packaging.
Glenair 804-003-00ZNU6-4S technical specifications.
| Contact Gender | Female |
| Contact Material | Copper |
| Contact Plating | Gold |
| Current Rating | 5A |
| Gender | Female |
| Max Operating Temperature | 150°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -55°C |
| Mount | Panel, Jam Nut |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | Mighty Mouse |
| Shell Size | 6 |
| Termination | Crimp |
| RoHS | Not Compliant |
No datasheet is available for this part.