
The Mighty Mouse 10-position female jam nut connector is a circular connector with a maximum current rating of 5A and a maximum operating temperature of 150°C. It is designed to meet the MIL-DTL-38999 military standard and features a beryllium copper alloy contact material with gold plating. The connector has a straight orientation and is available in bulk packaging. It is not RoHS compliant and has a chromate plating. The Mighty Mouse series is a general-purpose connector designed for use in a variety of applications.
Sign in to ask questions about the Glenair 804-003-00ZNU7-10P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Glenair 804-003-00ZNU7-10P technical specifications.
| Contact Gender | Male |
| Contact Material | BERYLLIUM COPPER ALLOY |
| Contact Plating | Gold |
| Gender | Female |
| Length | 29.7mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 150°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -55°C |
| Mount | Jam Nut |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Chromate |
| RoHS Compliant | No |
| Series | Mighty Mouse |
| Shell Size | 7 |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for Glenair 804-003-00ZNU7-10P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.