
The Glenair Mighty Mouse 2-contact female crimp connector features a black 804 package with copper alloy contacts plated with gold. It is rated for 13A and operates between -65°C and 150°C. The connector is designed for panel mount applications and is part of the Mighty Mouse series.
Sign in to ask questions about the Glenair 804-003-00ZNU8-2S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Glenair 804-003-00ZNU8-2S technical specifications.
| Package/Case | 804 |
| Color | Black |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 13A |
| Gender | Female |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Panel |
| Number of Contacts | 2 |
| Orientation | Straight |
| Series | Mighty Mouse |
| Shell Size | 8 |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for Glenair 804-003-00ZNU8-2S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.