
This Glenair 804-003-01ZN6-4S is a cable mount connector with a straight body orientation and 4 SKT contacts. It has a maximum operating temperature range of -55 to 150°C and a maximum current rating of 5A. The connector is designed for crimp termination and has a product length of 29.5mm and a product diameter of 13.21mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Glenair 804-003-01ZN6-4S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 4 |
| Number of Ports | 1 |
| Product Length (mm) | 29.5 |
| Product Diameter (mm) | 13.21 |
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 4 |
| Termination Method | Crimp |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Gender | RCP |
| Max Current Rating | 5A |
| Cage Code | 06324 |
| EU RoHS | No |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Glenair 804-003-01ZN6-4S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.