
The Mighty Mouse 55-Position Cable Mount Connector is a high-reliability circular connector designed for harsh environments. It features a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. With a maximum current rating of 5A, this connector is suitable for demanding applications. It is compliant with the MIL-DTL-38999 military standard and is available in a bulk packaging option.
Glenair 804-003-01ZNU14-55P technical specifications.
| Contact Gender | Male |
| Contact Material | BERYLLIUM COPPER ALLOY |
| Contact Plating | Gold |
| Gender | Female |
| Length | 29.5mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 150°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Number of Contacts | 55 |
| Number of Positions | 55 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Chromate |
| RoHS Compliant | No |
| Series | Mighty Mouse |
| Shell Size | 14 |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Not Compliant |
No datasheet is available for this part.