
The Glenair 804-003-01ZNU6-1P is a Mighty Mouse 6-pin circular connector with a maximum current rating of 13A and an operating temperature range of -55°C to 150°C. It is designed to meet the MIL-DTL-38999 military standard and features a beryllium copper alloy contact material with gold plating. The connector is packaged individually and has a straight orientation, with a chromate plating and a crimp termination. It is not RoHS compliant.
Glenair 804-003-01ZNU6-1P technical specifications.
| Contact Gender | Male |
| Contact Material | BERYLLIUM COPPER ALLOY |
| Contact Plating | Gold |
| Length | 29.5mm |
| Max Current Rating | 13A |
| Max Operating Temperature | 150°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -55°C |
| Number of Positions | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Plating | Chromate |
| RoHS Compliant | No |
| Series | Mighty Mouse |
| Shell Size | 6 |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Not Compliant |
No datasheet is available for this part.